LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 150nH, C = 50pF 75 mA 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL18ZT107H1A3D

DigiKey Part Number
490-NFL18ZT107H1A3DTR-ND - Tape & Reel (TR)
490-NFL18ZT107H1A3DCT-ND - Cut Tape (CT)
490-NFL18ZT107H1A3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFL18ZT107H1A3D
Description
FILTER LC(T) 150NH/50PF SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 150nH, C = 50pF 75 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL18ZT107H1A3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
L = 150nH, C = 50pF
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Last Time Buy
Voltage - Rated
10V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
0603 (1608 Metric), 3 PC Pad
Technology
LC (T-Type)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Channels
1
Height
0.028" (0.70mm)
Center / Cutoff Frequency
100MHz (Cutoff)
Base Product Number
Current
75 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.895
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2028
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,54100 €5,41 €
250,49840 €12,46 €
500,46880 €23,44 €
1000,44080 €44,08 €
2500,40656 €101,64 €
5000,38242 €191,21 €
1.0000,35973 €359,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30922 €1.236,88 €
8.0000,29086 €2.326,88 €
12.0000,28062 €3.367,44 €
20.0000,26823 €5.364,60 €
28.0000,26036 €7.290,08 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €