120 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1608GAD601CT000

DigiKey Part Number
445-181518-2-ND - Tape & Reel (TR)
445-181518-1-ND - Cut Tape (CT)
445-181518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1608GAD601CT000
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15600 €1,56 €
250,14400 €3,60 €
500,13540 €6,77 €
1000,12730 €12,73 €
2500,11736 €29,34 €
5000,11036 €55,18 €
1.0000,10380 €103,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08922 €356,88 €
8.0000,08393 €671,44 €
12.0000,08098 €971,76 €
20.0000,07741 €1.548,20 €
28.0000,07514 €2.103,92 €
40.0000,07281 €2.912,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €