



MAF1005GAD352AT000 | |
|---|---|
DigiKey Part Number | 445-174614-2-ND - Tape & Reel (TR) 445-174614-1-ND - Cut Tape (CT) 445-174614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD352AT000 |
Description | FERRITE BEAD 500 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 270mA 1.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MAF1005GAD352AT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 270mA | |
DC Resistance (DCR) (Max) | 1.65Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10780 € | 10,78 € |
| 250 | 0,09220 € | 23,05 € |
| 500 | 0,08134 € | 40,67 € |
| 1.000 | 0,07128 € | 71,28 € |
| 5.000 | 0,06386 € | 319,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05217 € | 521,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



