



MAF1005FSA102AT000 | |
|---|---|
DigiKey Part Number | 445-175041-2-ND - Tape & Reel (TR) 445-175041-1-ND - Cut Tape (CT) 445-175041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005FSA102AT000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 230mA 900mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 230mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,09412 € | 23,53 € |
| 500 | 0,08304 € | 41,52 € |
| 1.000 | 0,07275 € | 72,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05354 € | 428,32 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


