
AVRM0603C6R8NT101N | |
|---|---|
DigiKey Part Number | 445-174345-2-ND - Tape & Reel (TR) 445-174345-1-ND - Cut Tape (CT) 445-174345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM0603C6R8NT101N |
Description | VARISTOR 6.8V 10A 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 10 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 4.76 V | |
Varistor Voltage (Typ) | 6.8 V | |
Varistor Voltage (Max) | 8.84 V | |
Current - Surge | 10 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04920 € | 1,23 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03748 € | 9,37 € |
| 500 | 0,03518 € | 17,59 € |
| 1.000 | 0,03329 € | 33,29 € |
| 2.500 | 0,03129 € | 78,22 € |
| 5.000 | 0,03008 € | 150,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02752 € | 412,80 € |
| 30.000 | 0,02682 € | 804,60 € |
| 45.000 | 0,02647 € | 1.191,15 € |
| 75.000 | 0,02608 € | 1.956,00 € |
| 105.000 | 0,02585 € | 2.714,25 € |
| 150.000 | 0,02563 € | 3.844,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









