Direct
MFR Recommended

LGJ7045TC-470M-H | |
|---|---|
DigiKey Part Number | 445-15077-2-ND - Tape & Reel (TR) 445-15077-1-ND - Cut Tape (CT) 445-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-470M-H |
Description | FIXED IND 47UH 1.2A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-470M-H Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-470M-D | TDK | 9.231 | 445-174177-1-ND | 0,77000 € | Direct |
| CLF6045NIT-470M-D | TDK | 8.095 | 445-CLF6045NIT-470M-DCT-ND | 0,72000 € | MFR Recommended |


