
CLF6045NIT-470M-D | |
|---|---|
DigiKey Part Number | 445-CLF6045NIT-470M-DTR-ND - Tape & Reel (TR) 445-CLF6045NIT-470M-DCT-ND - Cut Tape (CT) 445-CLF6045NIT-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-470M-D |
Description | FIXED IND 47UH 970MA 156 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 970 mA 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-470M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 970mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,49520 € | 49,52 € |
| 250 | 0,45808 € | 114,52 € |
| 500 | 0,43192 € | 215,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39564 € | 395,64 € |
| 2.000 | 0,37308 € | 746,16 € |
| 3.000 | 0,36050 € | 1.081,50 € |
| 5.000 | 0,34527 € | 1.726,35 € |
| 7.000 | 0,33560 € | 2.349,20 € |
| 10.000 | 0,32566 € | 3.256,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

