Direct
MFR Recommended
Similar

LGJ7045TC-101M-H | |
|---|---|
DigiKey Part Number | 445-15079-2-ND - Tape & Reel (TR) 445-15079-1-ND - Cut Tape (CT) 445-15079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-101M-H |
Description | FIXED IND 100UH 750MA 330 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 750 mA 330mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-101M-H Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 330mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-101M-D | TDK | 2.397 | 445-174179-1-ND | 0,77000 € | Direct |
| CLF6045NIT-101M-D | TDK | 188 | 445-174377-1-ND | 0,72000 € | MFR Recommended |
| CDRR75NP-101MC | Sumida America Inc. | 0 | 308-1673-1-ND | 1,02000 € | Similar |



