
KLZ2012MHR4R7HTD25 | |
|---|---|
DigiKey Part Number | 445-174990-2-ND - Tape & Reel (TR) 445-174990-1-ND - Cut Tape (CT) 445-174990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012MHR4R7HTD25 |
Description | FIXED IND 4.7UH 400MA 442 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 442mOhm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012MHR4R7HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 442mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10860 € | 27,15 € |
| 500 | 0,10240 € | 51,20 € |
| 1.000 | 0,09653 € | 96,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08842 € | 176,84 € |
| 4.000 | 0,08337 € | 333,48 € |
| 6.000 | 0,08055 € | 483,30 € |
| 10.000 | 0,07714 € | 771,40 € |
| 14.000 | 0,07497 € | 1.049,58 € |
| 20.000 | 0,07275 € | 1.455,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


