


Category | Quantity 160 Pieces (16 Values - 10 Each) |
Manufacturer TDK | Inductance Range 1µH ~ 100µH |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included 0603, 0805 |
Part Status Active | Features Soft Termination |
Kit Type Fixed | Shielding Shielded |
Style Multilayer | Grade Automotive |
Material - Core Ferrite | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,13000 € | 36,13 € |
| 10 | 31,38300 € | 313,83 € |
| Unit Price without VAT: | 36,13000 € |
|---|---|
| Unit Price with VAT: | 42,99470 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| KLZ1608MHR100WTD25 | FIXED IND 10UH 250MA 1.365 OHM | 10 |
| KLZ1608MHR4R7WTD25 | FIXED IND 4.7UH 350MA 650 MOHM | 10 |
| KLZ2012MHR100HTD25 | FIXED IND 10UH 300MA 884 MOHM | 10 |
| KLZ1608AHR2R2WTD25 | FIXED IND 2.2UH 500MA 325 MOHM | 10 |

