
KLZ2012MHR3R3HTD25 | |
|---|---|
DigiKey Part Number | 445-174989-2-ND - Tape & Reel (TR) 445-174989-1-ND - Cut Tape (CT) 445-174989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012MHR3R3HTD25 |
Description | FIXED IND 3.3UH 500MA 260 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 500 mA 260mOhm 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012MHR3R3HTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 260mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 350mA | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10724 € | 26,81 € |
| 500 | 0,10112 € | 50,56 € |
| 1.000 | 0,09533 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08732 € | 174,64 € |
| 4.000 | 0,08233 € | 329,32 € |
| 6.000 | 0,07955 € | 477,30 € |
| 10.000 | 0,07618 € | 761,80 € |
| 14.000 | 0,07404 € | 1.036,56 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


