
KLZ2012AHR2R2WTD25 | |
|---|---|
DigiKey Part Number | 445-174993-2-ND - Tape & Reel (TR) 445-174993-1-ND - Cut Tape (CT) 445-174993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012AHR2R2WTD25 |
Description | FIXED IND 2.2UH 650MA 195 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 650 mA 195mOhm 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012AHR2R2WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 195mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 210mA | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,11590 € | 11,59 € |
| 250 | 0,10724 € | 26,81 € |
| 500 | 0,10112 € | 50,56 € |
| 1.000 | 0,09533 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08233 € | 329,32 € |
| 8.000 | 0,07763 € | 621,04 € |
| 12.000 | 0,07501 € | 900,12 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| 28.000 | 0,06983 € | 1.955,24 € |
| 40.000 | 0,06776 € | 2.710,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


