
HHM2942A2 | |
|---|---|
DigiKey Part Number | 445-15665-2-ND - Tape & Reel (TR) 445-15665-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM2942A2 |
Description | RF DIR COUPLER 2.4-2.5GHZ 0402 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 19.2dB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM2942A2 Models |
Category | Coupling Factor 19.2dB |
Manufacturer TDK | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insertion Loss 0.45dB |
Part Status Obsolete | Return Loss 18dB |
Coupler Type Standard | Package / Case 0402 (1005 Metric) |
Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHM2510B1 | TDK | 18.847 | 445-175594-1-ND | 0,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17800 € | 4,45 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15344 € | 38,36 € |
| 500 | 0,14686 € | 73,43 € |
| 1.000 | 0,14063 € | 140,63 € |
| 5.000 | 0,12750 € | 637,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10332 € | 1.033,20 € |
| 20.000 | 0,09831 € | 1.966,20 € |
| 30.000 | 0,09569 € | 2.870,70 € |
| 50.000 | 0,09268 € | 4.634,00 € |
| 70.000 | 0,09086 € | 6.360,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

