RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 0202 (0505 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM2510B1

DigiKey Part Number
445-175594-2-ND - Tape & Reel (TR)
445-175594-1-ND - Cut Tape (CT)
445-175594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM2510B1
Description
RF DIR COUPLER 2.4-2.5GHZ 0202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Applications
General Purpose
Insertion Loss
0.4dB
Power - Max
-
Isolation
25dB
Package / Case
0202 (0505 Metric), 4 PC Pad
Supplier Device Package
0202
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19200 €1,92 €
250,18040 €4,51 €
1000,16480 €16,48 €
2500,15536 €38,84 €
5000,14872 €74,36 €
1.0000,14240 €142,40 €
5.0000,12910 €645,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12390 €1.239,00 €
20.0000,11900 €2.380,00 €
30.0000,11626 €3.487,80 €
50.0000,11295 €5.647,50 €
70.0000,11084 €7.758,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €