
HHM1591D1 | |
|---|---|
DigiKey Part Number | 445-3994-2-ND - Tape & Reel (TR) 445-3994-1-ND - Cut Tape (CT) 445-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1591D1 |
Description | BALUN 350MHZ ~ 470MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 350MHz ~ 470MHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 8.5dB |
Part Status Active | Package / Case 0805 (2012 Metric) |
Frequency Range 350MHz ~ 470MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,25050 € | 25,05 € |
| 250 | 0,24080 € | 60,20 € |
| 500 | 0,23368 € | 116,84 € |
| 1.000 | 0,22669 € | 226,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21159 € | 423,18 € |
| 4.000 | 0,20518 € | 820,72 € |
| 6.000 | 0,20150 € | 1.209,00 € |
| 10.000 | 0,19695 € | 1.969,50 € |
| 14.000 | 0,19399 € | 2.715,86 € |
| 20.000 | 0,19090 € | 3.818,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




