
LT3120JV#PBF | |
|---|---|
DigiKey Part Number | 505-LT3120JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3120JV#PBF |
Description | IC REG BUCK BOOST ADJ 9A 28LQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 9A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3120JV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 6,37200 € | 63,72 € |
| 25 | 5,59880 € | 139,97 € |
| 100 | 4,72430 € | 472,43 € |
| 490 | 4,39408 € | 2.153,10 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |











