GLFR2012T4R7M-LR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 26.491
Unit Price: 0,09000 €
Datasheet
4.7 µH Shielded Inductor 600 mA 200mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR2012T4R7M-LR

DigiKey Part Number
445-3613-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR2012T4R7M-LR
Description
FIXED IND 4.7UH 600MA 200 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 600 mA 200mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GLFR2012T4R7M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
140mA
Shielding
Shielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes