


MLZ2012M4R7HT000 | |
|---|---|
DigiKey Part Number | 445-8659-2-ND - Tape & Reel (TR) 445-8659-1-ND - Cut Tape (CT) 445-8659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M4R7HT000 |
Description | FIXED IND 4.7UH 400MA 340 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 340mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M4R7HT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05540 € | 5,54 € |
| 1.000 | 0,04556 € | 45,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04214 € | 84,28 € |
| 4.000 | 0,03973 € | 158,92 € |
| 6.000 | 0,03838 € | 230,28 € |
| 10.000 | 0,03675 € | 367,50 € |
| 14.000 | 0,03572 € | 500,08 € |
| 20.000 | 0,03466 € | 693,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

