Similar

GLFR2012T470M-LR | |
|---|---|
DigiKey Part Number | 445-3616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLFR2012T470M-LR |
Description | FIXED IND 47UH 230MA 1.38 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 230 mA 1.38Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLFR2012T470M-LR Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.38Ohm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.053" (1.35mm) |
Current - Saturation (Isat) 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ2012M470WT000 | TDK | 0 | 445-6400-1-ND | 0,08000 € | Similar |


