


MLZ2012M470WT000 | |
|---|---|
DigiKey Part Number | 445-6400-2-ND - Tape & Reel (TR) 445-6400-1-ND - Cut Tape (CT) 445-6400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M470WT000 |
Description | FIXED IND 47UH 170MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 170 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M470WT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.7Ohm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,05090 € | 5,09 € |
| 1.000 | 0,04187 € | 41,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03871 € | 77,42 € |
| 4.000 | 0,03650 € | 146,00 € |
| 6.000 | 0,03526 € | 211,56 € |
| 10.000 | 0,03377 € | 337,70 € |
| 14.000 | 0,03282 € | 459,48 € |
| 20.000 | 0,03184 € | 636,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

