Similar

GLF2012T4R7M | |
|---|---|
DigiKey Part Number | 445-3158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF2012T4R7M |
Description | FIXED IND 4.7UH 450MA 240 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 450 mA 240mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLF2012T4R7M Models |
Category | Current - Saturation (Isat) 120mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.053" (1.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBR2012T4R7M | Taiyo Yuden | 39.456 | 587-2044-1-ND | 0,08000 € | Similar |


-1,45mm.jpg)