-1,45mm.jpg)
LBR2012T4R7M | |
|---|---|
DigiKey Part Number | 587-2044-2-ND - Tape & Reel (TR) 587-2044-1-ND - Cut Tape (CT) 587-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T4R7M |
Description | FIXED IND 4.7UH 200MA 240 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 200 mA 240mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05290 € | 5,29 € |
| 1.000 | 0,04349 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03961 € | 118,83 € |
| 6.000 | 0,03735 € | 224,10 € |
| 9.000 | 0,03608 € | 324,72 € |
| 15.000 | 0,03456 € | 518,40 € |
| 21.000 | 0,03358 € | 705,18 € |
| 30.000 | 0,03259 € | 977,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

