Similar

GLCR2012T4R7M-HC | |
|---|---|
DigiKey Part Number | 445-3626-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLCR2012T4R7M-HC |
Description | FIXED IND 4.7UH 500MA 290 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 500 mA 290mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLCR2012T4R7M-HC Models |
Category | Current - Saturation (Isat) 225mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 290mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ2012M4R7HT000 | TDK | 19.343 | 445-8659-1-ND | 0,09000 € | Similar |


