Similar

GLCR2012T100M-HC | |
|---|---|
DigiKey Part Number | 445-3627-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLCR2012T100M-HC |
Description | FIXED IND 10UH 380MA 500 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 380 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GLCR2012T100M-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 155mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |


