
MLZ2012M100HT000 | |
|---|---|
DigiKey Part Number | 445-8656-2-ND - Tape & Reel (TR) 445-8656-1-ND - Cut Tape (CT) 445-8656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M100HT000 |
Description | FIXED IND 10UH 300MA 680 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 680mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M100HT000 Models |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 680mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05550 € | 5,55 € |
| 1.000 | 0,04566 € | 45,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04222 € | 84,44 € |
| 4.000 | 0,03981 € | 159,24 € |
| 6.000 | 0,03846 € | 230,76 € |
| 10.000 | 0,03683 € | 368,30 € |
| 14.000 | 0,03579 € | 501,06 € |
| 20.000 | 0,03473 € | 694,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

