



FS1406-1200-AL | |
|---|---|
DigiKey Part Number | 445-FS1406-1200-ALTR-ND - Tape & Reel (TR) 445-FS1406-1200-ALCT-ND - Cut Tape (CT) 445-FS1406-1200-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1406-1200-AL |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.2V 6A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1406-1200-AL Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 4,82200 € | 48,22 € |
| 100 | 3,53690 € | 353,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,88966 € | 11.558,64 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |






