

C2012X5R0J226K125AB | |
|---|---|
DigiKey Part Number | 445-7679-2-ND - Tape & Reel (TR) 445-7679-1-ND - Cut Tape (CT) 445-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J226K125AB |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J226K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,17006 € | 85,03 € |
| 1.000 | 0,15803 € | 158,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15108 € | 302,16 € |
| 4.000 | 0,14277 € | 571,08 € |
| 6.000 | 0,13860 € | 831,60 € |
| 10.000 | 0,13399 € | 1.339,90 € |
| 14.000 | 0,13129 € | 1.838,06 € |
| 20.000 | 0,12869 € | 2.573,80 € |
| 24.000 | 0,12746 € | 3.059,04 € |
| 48.000 | 0,12332 € | 5.919,36 € |
| 50.000 | 0,12310 € | 6.155,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



