



FS1406-1050-AS | |
|---|---|
DigiKey Part Number | 445-FS1406-1050-ASTR-ND - Tape & Reel (TR) 445-FS1406-1050-ASCT-ND - Cut Tape (CT) 445-FS1406-1050-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1406-1050-AS |
Description | DC DC CONVERTER 1.05V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1.05V 6A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1406-1050-AS Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 5,76200 € | 57,62 € |
| 100 | 4,42120 € | 442,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,76800 € | 942,00 € |
| 500 | 3,61208 € | 1.806,04 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |





