Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28X7R2A103KN006 | |
|---|---|
DigiKey Part Number | FK28X7R2A103KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X7R2A103KN006 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R2A103KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J103JNT06 | TDK | 3.972 | 445-173406-1-ND | 0,71000 € | Similar |
| FG26C0G2W103JNT06 | TDK | 174 | 445-173428-1-ND | 0,65000 € | Similar |
| FG26X7R2J103KNT06 | TDK | 4.251 | 445-173453-1-ND | 0,40000 € | Similar |
| FA28X7R2A103KNU00 | TDK | 0 | 445-181215-ND | 0,26000 € | Parametric Equivalent |
| FA28X7R2A103KNU06 | TDK | 19 | 445-174288-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06557 € | 131,14 € |
| Unit Price without VAT: | 0,06557 € |
|---|---|
| Unit Price with VAT: | 0,07803 € |






