
FG28X7R2A103KNT00 | |
|---|---|
DigiKey Part Number | 445-FG28X7R2A103KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A103KNT00 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A103KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06356 € | 31,78 € |
| 1.000 | 0,05788 € | 57,88 € |
| 2.500 | 0,05189 € | 129,72 € |
| 5.000 | 0,04828 € | 241,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

