Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

FK18X7R2A682KN020 | |
|---|---|
DigiKey Part Number | 445-4295-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R2A682KN020 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R2A682KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A682JNT00 | TDK | 0 | FG14C0G2A682JNT00-ND | 0,11296 € | Similar |
| C315C682K1R5TA | KEMET | 361 | 399-4193-ND | 0,29000 € | Direct |
| K682K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K10X7RH53L2-ND | 0,04120 € | Direct |
| K682K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K15X7RH53L2-ND | 0,04693 € | Direct |
| K682K15X7RH5TK2 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K15X7RH5TK2-ND | 0,04693 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07768 € | 38,84 € |
| Unit Price without VAT: | 0,07768 € |
|---|---|
| Unit Price with VAT: | 0,09244 € |









