Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

RDER72A682K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8903-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A682K0P1H03B |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A682K0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A682K0S1H03A | Murata Electronics | 0 | 490-9233-1-ND | 0,38000 € | Direct |
| RDER72A682K0K1H03B | Murata Electronics | 0 | 490-8902-ND | 0,12676 € | Similar |
| RDER72A682K0M1H03A | Murata Electronics | 1.815 | 490-9232-1-ND | 0,45000 € | Similar |
| C315C682K1R5TA | KEMET | 361 | 399-4193-ND | 0,29000 € | Direct |
| FK18X7R2A682KN020 | TDK | 0 | 445-4295-ND | 0,07768 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13558 € | 135,58 € |
| Unit Price without VAT: | 0,13558 € |
|---|---|
| Unit Price with VAT: | 0,16134 € |









