Direct

FK14X7R0J106MR006 | |
|---|---|
DigiKey Part Number | FK14X7R0J106MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK14X7R0J106MR006 |
Description | CAP CER 10UF 6.3V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R0J106MR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1A106KRT06 | TDK | 6.221 | 445-173132-1-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13201 € | 264,02 € |
| Unit Price without VAT: | 0,13201 € |
|---|---|
| Unit Price with VAT: | 0,15709 € |


