
FG14X7R1A106KRT06 | |
|---|---|
DigiKey Part Number | 445-173132-1-ND - Cut Tape (CT) 445-173132-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1A106KRT06 |
Description | CAP CER 10UF 10V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1A106KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,15932 € | 79,66 € |
| 1.000 | 0,14769 € | 147,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13419 € | 268,38 € |
| 4.000 | 0,12655 € | 506,20 € |
| 6.000 | 0,12272 € | 736,32 € |
| 10.000 | 0,11848 € | 1.184,80 € |
| 14.000 | 0,11600 € | 1.624,00 € |
| 20.000 | 0,11362 € | 2.272,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

