Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

FK14X5R0J106MR020 | |
|---|---|
DigiKey Part Number | 445-5328-ND |
Manufacturer | |
Manufacturer Product Number | FK14X5R0J106MR020 |
Description | CAP CER 10UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X5R0J106MR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1A106KRT00 | TDK | 2.273 | 445-181221-ND | 0,46000 € | Direct |
| FK14X5R1A106MR020 | TDK | 428 | 445-8287-ND | 0,42000 € | Direct |
| FK18X5R0J106MR020 | TDK | 989 | 445-FK18X5R0J106MR020-ND | 0,33000 € | Direct |
| FK14X5R1A106KR020 | TDK | 996 | 445-8286-ND | 0,42000 € | Upgrade |
| FK14X5R1C106KR020 | TDK | 1.071 | 445-8290-ND | 0,42000 € | Upgrade |





