
FG14X7R1A106KRT00 | |
|---|---|
DigiKey Part Number | 445-181221-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7R1A106KRT00 |
Description | CAP CER 10UF 10V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1A106KRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,15476 € | 77,38 € |
| 1.000 | 0,14347 € | 143,47 € |
| 2.500 | 0,13156 € | 328,90 € |
| 5.000 | 0,12439 € | 621,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

