FK14X5R0J106KR020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.298
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 996
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 1.139
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 395
Unit Price: 0,47000 €
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X5R0J106KR020

DigiKey Part Number
445-5327-ND
Manufacturer
Manufacturer Product Number
FK14X5R0J106KR020
Description
CAP CER 10UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X5R0J106KR020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes