FG28X7S2A683KRT06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,31190 €
Datasheet

Similar


TDK
In Stock: 2.074
Unit Price: 0,70000 €
Datasheet

Similar


TDK
In Stock: 687
Unit Price: 1,88000 €
Datasheet

Similar


TDK
In Stock: 152
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 8.267
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 839
Unit Price: 0,34000 €
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7S2A683KRT06

DigiKey Part Number
445-173606-1-ND - Cut Tape (CT)
445-173606-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7S2A683KRT06
Description
CAP CER 0.068UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7S2A683KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16000 €1,60 €
500,11660 €5,83 €
1000,10320 €10,32 €
5000,08080 €40,40 €
1.0000,07388 €73,88 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06625 €132,50 €
4.0000,06171 €246,84 €
6.0000,05943 €356,58 €
10.0000,05691 €569,10 €
14.0000,05544 €776,16 €
20.0000,05402 €1.080,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €