
FG20X7R2J683KNT06 | |
|---|---|
DigiKey Part Number | 445-173301-1-ND - Cut Tape (CT) 445-173301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R2J683KNT06 |
Description | CAP CER 0.068UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2J683KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,30080 € | 30,08 € |
| 500 | 0,24852 € | 124,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21788 € | 326,82 € |
| 3.000 | 0,20636 € | 619,08 € |
| 4.500 | 0,20059 € | 902,65 € |
| 7.500 | 0,19420 € | 1.456,50 € |
| 10.500 | 0,19046 € | 1.999,83 € |
| 15.000 | 0,18687 € | 2.803,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

