
FG28X7R1A155KRT06 | |
|---|---|
DigiKey Part Number | 445-173581-1-ND - Cut Tape (CT) 445-173581-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1A155KRT06 |
Description | CAP CER 1.5UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1A155KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1H155KNT06 | TDK | 1.500 | 445-FG20X7R1H155KNT06CT-ND | 0,63000 € | Upgrade |
| FG20X7R2A155KRT06 | TDK | 0 | FG20X7R2A155KRT06-ND | 0,27445 € | Upgrade |
| FG26X7S2A155KRT06 | TDK | 0 | FG26X7S2A155KRT06-ND | 0,22407 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,08046 € | 40,23 € |
| 1.000 | 0,07359 € | 73,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06601 € | 132,02 € |
| 4.000 | 0,06149 € | 245,96 € |
| 6.000 | 0,05923 € | 355,38 € |
| 10.000 | 0,05672 € | 567,20 € |
| 14.000 | 0,05526 € | 773,64 € |
| 20.000 | 0,05385 € | 1.077,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

