Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20X7R2A155KRT06 | |
|---|---|
DigiKey Part Number | FG20X7R2A155KRT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R2A155KRT06 |
Description | CAP CER 1.5UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2A155KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R2A155KNT06 | TDK | 0 | FG22X7R2A155KNT06-ND | 0,48273 € | Direct |
| FK22X7R2A155KN006 | TDK | 0 | FK22X7R2A155KN006-ND | 0,59623 € | Direct |
| FG26X7S2A155KRT06 | TDK | 0 | FG26X7S2A155KRT06-ND | 0,22586 € | Similar |
| FK26X7S2A155KR006 | TDK | 0 | FK26X7S2A155KR006-ND | 0,19554 € | Similar |
| FA20X7R2A155KRU00 | TDK | 0 | FA20X7R2A155KRU00-ND | 0,38388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27665 € | 414,98 € |
| Unit Price without VAT: | 0,27665 € |
|---|---|
| Unit Price with VAT: | 0,32921 € |









