Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2J181JNT00 | |
|---|---|
DigiKey Part Number | FG26C0G2J181JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J181JNT00 |
Description | CAP CER 180PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J181JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J181JNU06 | TDK | 4.896 | 445-180664-1-ND | 0,36000 € | Parametric Equivalent |
| FG26C0G2J181JNT06 | TDK | 3.560 | 445-173411-1-ND | 0,30000 € | Parametric Equivalent |
| FK26C0G2J181JN000 | TDK | 55 | 445-FK26C0G2J181JN000-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08668 € | 43,34 € |
| Unit Price without VAT: | 0,08668 € |
|---|---|
| Unit Price with VAT: | 0,10315 € |




