
FG26C0G2J181JNT06 | |
|---|---|
DigiKey Part Number | 445-173411-1-ND - Cut Tape (CT) 445-173411-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J181JNT06 |
Description | CAP CER 180PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J181JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J181JNU06 | TDK | 4.896 | 445-180664-1-ND | 0,36000 € | Parametric Equivalent |
| FK26C0G2J181JN000 | TDK | 55 | 445-FK26C0G2J181JN000-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08924 € | 44,62 € |
| 1.000 | 0,08179 € | 81,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07351 € | 147,02 € |
| 4.000 | 0,06862 € | 274,48 € |
| 6.000 | 0,06617 € | 397,02 € |
| 10.000 | 0,06345 € | 634,50 € |
| 14.000 | 0,06187 € | 866,18 € |
| 20.000 | 0,06034 € | 1.206,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

