
FG23C0G2J104JRT06 | |
|---|---|
DigiKey Part Number | 445-181566-1-ND - Cut Tape (CT) 445-181566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG23C0G2J104JRT06 |
Description | CAP CER 0.1UF 630V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23C0G2J104JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23C0G2J104JRU00 | TDK | 154 | 445-181523-ND | 4,50000 € | Parametric Equivalent |
| FA23C0G2J104JRU06 | TDK | 1.057 | 445-181524-1-ND | 4,64000 € | Parametric Equivalent |
| FG23C0G2J104JRT00 | TDK | 59 | 445-181565-ND | 3,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,48700 € | 24,87 € |
| 50 | 2,08280 € | 104,14 € |
| 100 | 1,95790 € | 195,79 € |
| 500 | 1,74662 € | 873,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63317 € | 1.633,17 € |
| 2.000 | 1,58082 € | 3.161,64 € |
| 3.000 | 1,55459 € | 4.663,77 € |
| 5.000 | 1,52551 € | 7.627,55 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

