
FG23C0G2J104JRT00 | |
|---|---|
DigiKey Part Number | 445-181565-ND |
Manufacturer | |
Manufacturer Product Number | FG23C0G2J104JRT00 |
Description | CAP CER 0.1UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23C0G2J104JRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23C0G2J104JRU00 | TDK | 154 | 445-181523-ND | 4,50000 € | Parametric Equivalent |
| FA23C0G2J104JRU06 | TDK | 1.057 | 445-181524-1-ND | 4,64000 € | Parametric Equivalent |
| FG23C0G2J104JRT06 | TDK | 226 | 445-181566-1-ND | 3,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41500 € | 24,15 € |
| 50 | 2,02320 € | 101,16 € |
| 200 | 1,80215 € | 360,43 € |
| 600 | 1,67880 € | 1.007,28 € |
| 1.000 | 1,63317 € | 1.633,17 € |
| 2.600 | 1,56351 € | 4.065,13 € |
| 5.000 | 1,52551 € | 7.627,55 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

