Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20X7R1H155KNT00 | |
|---|---|
DigiKey Part Number | FG20X7R1H155KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R1H155KNT00 |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1H155KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R2A155KRT00 | TDK | 0 | FG20X7R2A155KRT00-ND | 0,30224 € | Upgrade |
| FG26X7S2A155KRT00 | TDK | 0 | FG26X7S2A155KRT00-ND | 0,25372 € | Similar |
| FK22X7R1H155KN000 | TDK | 377 | 445-FK22X7R1H155KN000-ND | 1,35000 € | Similar |
| FK26X7R1H155KR000 | TDK | 290 | 445-FK26X7R1H155KR000-ND | 0,47000 € | Similar |
| FK26X7S2A155KR000 | TDK | 86 | 445-FK26X7S2A155KR000-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21658 € | 108,29 € |
| Unit Price without VAT: | 0,21658 € |
|---|---|
| Unit Price with VAT: | 0,25773 € |








