FG26X7S2A155KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,30604 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,51968 €
Datasheet

Similar


TDK
In Stock: 2
Unit Price: 0,82000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,64680 €
Datasheet

Parametric Equivalent


TDK
In Stock: 450
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,28027 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,22689 €
Datasheet

Parametric Equivalent


TDK
In Stock: 86
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,19643 €
Datasheet
1.5 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7S2A155KRT00

DigiKey Part Number
FG26X7S2A155KRT00-ND
Manufacturer
Manufacturer Product Number
FG26X7S2A155KRT00
Description
CAP CER 1.5UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7S2A155KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,25692 €128,46 €
Manufacturers Standard Package
Unit Price without VAT:0,25692 €
Unit Price with VAT:0,30573 €