
FG18X7R1H683KNT06 | |
|---|---|
DigiKey Part Number | 445-173278-1-ND - Cut Tape (CT) 445-173278-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H683KNT06 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H683KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11C0G2A683JNT06 | TDK | 1.207 | 445-173111-1-ND | 0,92000 € | Similar |
| FG16C0G1H683JNT06 | TDK | 816 | 445-173147-1-ND | 0,72000 € | Similar |
| FA18X7R1H683KNU06 | TDK | 5.803 | 445-180555-1-ND | 0,25000 € | Parametric Equivalent |
| FG18X7R1H683KNT00 | TDK | 15 | 445-FG18X7R1H683KNT00-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07540 € | 7,54 € |
| 500 | 0,05806 € | 29,03 € |
| 1.000 | 0,05273 € | 52,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04697 € | 93,94 € |
| 4.000 | 0,04346 € | 173,84 € |
| 6.000 | 0,04171 € | 250,26 € |
| 10.000 | 0,03976 € | 397,60 € |
| 14.000 | 0,03863 € | 540,82 € |
| 20.000 | 0,03754 € | 750,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

