
FG18X7R1H683KNT00 | |
|---|---|
DigiKey Part Number | 445-FG18X7R1H683KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H683KNT00 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H683KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18X7R1H683KN020 | TDK | 828 | 445-5302-ND | 0,24000 € | Direct |
| FG11C0G2A683JNT00 | TDK | 0 | FG11C0G2A683JNT00-ND | 0,34090 € | Similar |
| FG16C0G1H683JNT00 | TDK | 0 | FG16C0G1H683JNT00-ND | 0,25576 € | Similar |
| FG18X7S2A683KRT00 | TDK | 878 | 445-FG18X7S2A683KRT00-ND | 0,20000 € | Similar |
| FA18X7R1H683KNU06 | TDK | 5.803 | 445-180555-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05640 € | 28,20 € |
| 1.000 | 0,05122 € | 51,22 € |
| 2.500 | 0,04576 € | 114,40 € |
| 5.000 | 0,04247 € | 212,35 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

