
FG18X7R1H223KNT06 | |
|---|---|
DigiKey Part Number | 445-173269-1-ND - Cut Tape (CT) 445-173269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H223KNT06 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H223KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R2A223KNT06 | TDK | 1.825 | 445-180824-1-ND | 0,27000 € | Upgrade |
| FG14C0G1H223JNT06 | TDK | 1.617 | 445-173122-1-ND | 0,47000 € | Similar |
| FG16C0G2A223JNT06 | TDK | 1.829 | 445-173149-1-ND | 0,63000 € | Similar |
| FA18X7R1H223KNU06 | TDK | 2.913 | 445-180548-1-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,04946 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04400 € | 88,00 € |
| 4.000 | 0,04067 € | 162,68 € |
| 6.000 | 0,03901 € | 234,06 € |
| 10.000 | 0,03716 € | 371,60 € |
| 14.000 | 0,03608 € | 505,12 € |
| 20.000 | 0,03505 € | 701,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

